AbraconAWSZT-4.00CP-T4Resonators
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 2-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.90.96.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 4 | |
| ±0.5% | |
| ±0.3% | |
| ±0.1%/(10th) Year | |
| 30 | |
| 30 | |
| -25 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 3 mm |
| Package Length | 6 mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

