AbraconAWSZT-12.00CV-TResonators
Ceramic Resonator 12MHz ±0.5% (Tol) ±0.4% (Stability) 30pF 30Ohm 2-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 12 | |
| ±0.5% | |
| ±0.4% | |
| ±0.3%/(10th) Year | |
| 30 | |
| 30 | |
| -25 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.1 mm |
| Package Length | 3.7 mm |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

