Triad MagneticsAWSP60-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 12A 60W 7-Pin Box/Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 12 | |
| 60 | |
| 85 | |
| 264 | |
| 4300VDC | |
| 0.5% | |
| 1% | |
| 1.3 | |
| 47 to 63 | |
| 73 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 75mV | |
| No | |
| -10 | |
| 60 | |
| Box|Tube | |
| 450 | |
| Mounting | Screw |
| Package Height | 38 |
| Package Width | 98 |
| Package Length | 160 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

