Triad MagneticsAWSP150-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 12.5A 150W 7-Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 12.5 | |
| 150 | |
| 88 | |
| 264 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 2.7 | |
| 47 to 63 | |
| 80 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 180mV | |
| No | |
| -20 | |
| 60 | |
| Carton | |
| 560 | |
| Mounting | Screw |
| Package Height | 50 |
| Package Width | 98 |
| Package Length | 199 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

