AbraconAWSCR-50.00CV-TResonators
Ceramic Resonator 50MHz ±0.5% (Tol) ±0.3% (Stability) 5pF 40Ohm 3-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 50 | |
| ±0.5% | |
| ±0.3% | |
| ±0.3%/(10th) Year | |
| 5 | |
| 40 | |
| -25 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.1 mm |
| Package Length | 3.7 mm |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

