Top Searched
AbraconAWSCR-16.00MTD-TResonators
Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 16 | |
| ±0.5% | |
| ±0.3% | |
| ±0.3%/(10th) Year | |
| 22 | |
| 40 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 4.1 |
| Package Length | 4.7 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
