| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.10 |
| Automotive | Yes |
| PPAP | Yes |
| Product Category | Transceiver |
| Maximum Data Rate | 900Mbps |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 81000 |
| Operating Band Frequency (MHz) | 76000 to 81000 |
| Minimum Operating Supply Voltage | 1.14V|1.71V|3.135V |
| Typical Operating Supply Voltage | 1.2V|1.8V|3.3V |
| Maximum Operating Supply Voltage | 1.32V|1.9V|3.465V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 140 |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 10.5(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 161 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| Pin Count | 161 |