Top Searched
Assmann WSW components, IncAWP 10-7240-TConnector Headers and PCB Receptacles
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Top Entry Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 3 | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 300 | |
| 17.4 | |
| 7 | |
| 10.5 | |
| Cable Mount |
Mounting this idc connector AWP 10-7240-T header connector from Assmann WSW Components to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 10 contacts that are made out of brass|phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the idt termination method. AWP 10-7240-T is housed in gray polybutylene terephthalate. This product is 17.26 mm long, 9.35 mm tall and 6.95 mm deep. This connector has an operating temperature of -55 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

