| Compliant | |
| EAR99 | |
| Active | |
| 9032.10.00.90 | |
| Automotive | No |
| PPAP | No |
| -200SCCM to 200SCCM | |
| 25psi | |
| 8 | |
| 10 | |
| 15 | |
| -25 | |
| 85 | |
| Dry Gas | |
| Mounting | Through Hole |
| Package Height | 13.08 |
| Package Width | 32 |
| Package Length | 30.48 |
| PCB changed | 8 |
| 8 |
Air, gas, liquid or other types of energy can all be easily measured using this AWM92100V flow sensor from Honeywell. This device's minimum operating supply voltage of 8 V, while its maximum is 15 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

