| Compliant | |
| EAR99 | |
| Active | |
| 9026.80.20.00 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| In-Line | |
| 0SLPM to 10SLPM | |
| 50psi | |
| 5 | |
| 8 | |
| 10 | |
| 15 | |
| -20 | |
| 70 | |
| Air | |
| Mounting | Panel |
| Package Height | 35.6 |
| Package Width | 32.3 |
| Package Length | 162.8 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Cable |
Measuring the rate of fluid flow within a system has never been easier with this AWM5102VN flow sensor from Honeywell. This device's minimum operating supply voltage of 8 V, while its maximum is 15 V. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

