| Compliant | |
| EAR99 | |
| Active | |
| 9026.80.20.00 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| In-Line | |
| 0SLPM to 5SLPM | |
| 50psi | |
| 5 | |
| 8 | |
| 10 | |
| 15 | |
| -20 | |
| 70 | |
| Air | |
| Package Height | 32.26 |
| Package Width | 35.56 |
| Package Length | 163.1 |
| PCB changed | 3 |
| 3 |
Use this AWM5101VN flow sensor from Honeywell to easily measure air, gas, liquid, or other types of energy. This device has a minimum operating supply voltage of 8 V and a maximum of 15 V. This part has a temperature range of -20 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

