HoneywellAWM3303VFlow Sensors
Flow Sensor Mass Dry Gas -1000SCCM to 1000SCCMFlow Range 25psiOperating Pressure 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mass | |
| -1000SCCM to 1000SCCM | |
| 25psi | |
| 5 | |
| 8 | |
| 10 | |
| 15 | |
| -25 | |
| 85 | |
| Dry Gas | |
| Mounting | Through Hole |
| Package Height | 31.5 |
| Package Width | 15.49 |
| Package Length | 30.48 |
| PCB changed | 3 |
| 3 |
Measuring the rate of fluid flow within a system has never been easier with this AWM3303V flow sensor from Honeywell. This device's minimum operating supply voltage of 8 V, while its maximum is 15 V. This part has a temperature range of -25 °C to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

