HoneywellAWM3100VFlow Sensors
Flow Sensor Mass Dry Gas 200SCCMFlow Range 25psiOperating Pressure 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.80.20.00 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| In-Line | |
| 200SCCM | |
| 25psi | |
| 5 | |
| -25 | |
| 85 | |
| Dry Gas | |
| Package Height | 31.5 |
| Package Width | 15.5 |
| Package Length | 54.4 |
| PCB changed | 3 |
| 3 |
Easily measure the rate of flow of air, gas, liquid or energy with the electromechanical properties of this AWM3100V flow sensor from Honeywell. This part has a temperature range of -25 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

