| Compliant | |
| EAR99 | |
| Active | |
| 9026.80.20.00 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| 1000SCCM | |
| 0.05 | |
| 8 | |
| 10 | |
| 15 | |
| -25 | |
| 85 | |
| Dry Gas | |
| Mounting | Through Hole |
| Package Height | 31.5 |
| Package Width | 12.7 |
| Package Length | 23.88 |
| PCB changed | 6 |
| 6 |
Use this AWM2300V flow sensor from Honeywell to easily measure air, gas, liquid, or other types of energy. This device has a minimum operating supply voltage of 8 V and a maximum of 15 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

