Assmann WSW components, IncAWLP 10/3,2-TConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 18.1 | |
| 6 | |
| 7.4 | |
| 3.4 | |
| Through Hole |
Mount this shrouded AWLP 10/3,2-T header connector from Assmann WSW Components on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze|brass and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1 A. This product is 18.1 mm long, 7.4 mm tall and 6 mm deep. AWLP 10/3,2-T is housed in polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

