TAIYO YUDENAWK105C6224MP-FCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 4V X6S 20% Wide Terminal SMD 0204 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 4VDC | |
| X6S | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 0.52 X 1 X 0.3 | |
| 0204 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 0.52 | |
| 1 | |
| 0.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

