Assmann WSW components, IncAWHW 40G-0202-TConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 250V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 58.42 | |
| 8.95 | |
| 9 | |
| 3.3 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded AWHW 40G-0202-T header connector from Assmann WSW Components on your PCB today! This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 58.3 mm long, 9.1 mm tall and 9.1 mm deep. AWHW 40G-0202-T is housed in polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

