Assmann WSW components, IncAWHW 16G-0202-TConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole

Mounting this shrouded AWHW 16G-0202-T header connector from Assmann WSW Components to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A. AWHW 16G-0202-T is housed in polybutylene terephthalate. This product is 27.82 mm long, 9.1 mm tall and 9.1 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

5,780 parts: Ships in 2 days

    Total$0.54Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 5,780 parts
      • Price: $0.5436

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.