Top Searched
AbraconAWCCA-50N50H50-C01-BWireless Charging Coils
Wireless Charging Coil Receiver/Transmitter 24uH 10% 100KHz 5.7A 0.072OhmDCR 163Q-Factor Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Receiver|Transmitter | |
| 24u | |
| 10 | |
| 0.072(Typ) | |
| 100K | |
| 5.7(Typ) | |
| 30 | |
| 2.8M | |
| -25 | |
| 85 | |
| Through Hole | |
| 51 | |
| 51 | |
| 5.5 |
This wireless charging transmitting or receiving coil AWCCA-50N50H50-C01-B leaded inductor from Abracon Corporation resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -25 °C to 85 °C. It has an inductance of 24u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.8M Hz. This product is 51 mm long, 51 mm tall and 5.5 mm deep. This leaded inductor has a maximum DC current of 5.7(Typ) A with a maximum resistance of 72m(Typ) Ohm. This device utilizes wirewound technology. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

