AbraconAWCCA-50N50H35-C02-BWireless Charging Coils

Wireless Charging Coil Receiver/Transmitter 6.3uH 10% 100KHz 10.6A 0.019OhmDCR 72Q-Factor Through Hole

This wireless charging transmitting or receiving coil AWCCA-50N50H35-C02-B leaded inductor from Abracon Corporation is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -25 °C and a maximum of 85 °C. This leaded inductor has a maximum DC current of 10.6(Typ) A with a maximum resistance of 19m(Typ) Ohm. This product is 51 mm long, 51 mm tall and 4 mm deep. It has an inductance of 6.3u H. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.4M Hz.

435 parts: Ships in 3 days

    Total$63.00Price for 14

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 435 parts
      • Price: $4.50

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.