IntelAW8063801032301S R0MZMicroprocessors - MPUs
MPU Core™ i5-3210M Processor RISC 64bit 2.5GHz 988-Pin FCPGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Core™ i5-3210M Processor | |
| RISC | |
| Core i5 | |
| i5 | |
| 2 | |
| 64 | |
| 2500 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 35000 | |
| 105 | |
| Tray | |
| Mounting | Through Hole |
| Package Width | 37.5 mm |
| Package Length | 37.5 mm |
| PCB changed | 988 |
| Standard Package Name | PGA |
| Supplier Package | FCPGA |
| 988 | |
| Lead Shape | Through Hole |
Never worry about overflow from complex processing by implementing this AW8063801032301S R0MZ microprocessor developed by Intel. This microprocessor has a maximum operating temperature of 105 °C. The component will be shipped in tray format. 2500 MHz is its maximum speed. This device is based on the Core i5 core architecture. This is a 64 bit processor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

