| EU RoHS | Compliant |
| Part Status | Active |
| HTS | EA |
| Module/IC Classification | Module |
| Solutions | AMR |
| RAM Size (KB) | 8(Typ) |
| Flash Size (KB) | 256(Min) |
| External Antenna Connector Type | U.FL |
| Maximum Data Rate (Kbps) | 115.2 |
| Minimum Operating Frequency (MHz) | 2405 |
| Maximum Operating Frequency (MHz) | 2480 |
| Protocol Stack | 802.15.4 |
| Interface | I2C/SPI/UART |
| Maximum Output Power | 24.2dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Processing Unit Type | Microcontroller |
| Antenna Mounting | External |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 11 |
| Package Width | 18 |
| Package Length | 44.8 |
| PCB changed | 24 |
| Supplier Package | SMD Module |
| Pin Count | 24 |