| Compliant | |
| Active | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3 SDRAM | |
| 8Gbyte | |
| 1Gx72 | |
| 204SODIMM | |
| 18 | |
| 4G | |
| 72 | |
| 0.225 | |
| 1600 | |
| 512Mx8 | |
| FBGA | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 1700 | |
| -40 | |
| 85 | |
| Yes | |
| Dual | |
| 11 | |
| Mounting | Socket |
| Package Height | 29.97 |
| Package Width | 3.81(Max) |
| Package Length | 67.56 |
| PCB changed | 204 |
| Standard Package Name | SOD |
| Supplier Package | USODIMM |
| 204 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

