OhmiteAW102KEResistor Fixed Single-Through Hole
Res Ceramic Composition 1K Ohm 10% 2.5W Epoxy RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 10% | |
| 2.5 | |
| Ceramic Composition | |
| -55 | |
| 150 | |
| 50 to 150 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 17.5 | |
| Formed | |
| Cylindrical | |
| 20 | |
| 13 | |
| 22 | |
| 4.7 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

