OhmiteAW100KEResistor Fixed Single-Through Hole
Res Ceramic Composition 10 Ohm 10% 2.5W Epoxy RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 10% | |
| 2.5 | |
| Ceramic Composition | |
| -55 | |
| 150 | |
| 50 to 150 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 17.5 | |
| Formed | |
| Cylindrical | |
| 20 | |
| 13 | |
| 19 | |
| 5.4 | |
| 0.81 | |
| 4.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

