AzureWaveAW-CB375NFCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz/5180MHz to 5825MHz 40-Pin Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 866.7 | |
| 2412 to 2484|5180 to 5825 | |
| 2402 to 2480 | |
| USB | |
| 19dBm | |
| 0 | |
| 70 | |
| Tray | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Socket |
| Package Height | 2.25 mm |
| Package Width | 22 mm |
| Package Length | 30 mm |
| PCB changed | 40 |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

