| Compliant with Exemption | |
| 5A002a.1. | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 866.7 | |
| 2400(Typ)|5000(Typ) | |
| 2402 to 2483 | |
| USB | |
| 16dBm(Typ) | |
| 0 | |
| 70 | |
| Bluetooth v2.1 + EDR/Bluetooth v4.2 | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Socket |
| Package Height | 0.8 + 1.5(Max) mm |
| Package Width | 22 mm |
| Package Length | 30 mm |
| PCB changed | 75 |
| 75 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

