AbraconAVTX-14-E-48.000MHZ-F05-TControlled Oscillators
Oscillator VC-TCXO 48MHz ±2ppm (Tol) ±0.5ppm (Stability) 11pF Clipped Sinewave 3.3V 4-Pin CSMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| VC-TCXO | |
| 48 | |
| 48 | |
| 48 | |
| ±1ppm/(1st) Year | |
| ±2ppm | |
| ±0.5ppm | |
| 11 | |
| Clipped Sinewave | |
| 3.135 | |
| 3.465 | |
| 0.4 to 2.4 | |
| 2.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 1.25 |
| Package Length | 1.65 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

