25-50% Off

Illinois CapacitorAVS475M35B12T-FCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 42.4 Ohm 0.022A 2000h 85°C T/R Automotive AEC-Q200

This electrolytic AVS475M35B12T-F aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4.7uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 5.4 mm tall with a diameter of 4 mm.

Import TariffMay apply to this part

1,900 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      1900
      Country Of origin:
      Malaysia
         
      • Price: $0.0806
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,900 parts
      • Price: $0.0806

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.