Top Searched
STMicroelectronicsAVS1ACP08Power Switches
Power Switch 1-OUT 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Custom | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| -12 to 0.5 | |
| 30(Max) | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 7.1(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
These AVS1ACP08 specialized power IC manufactured by STMicroelectronics will bring power to your electronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

