Microchip TechnologyAVR64DD32-I/PT | Multi-Voltage I/OMicrocontrollers - MCUs

MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray

AVR® DD Family

The new AVR® DD family of microcontrollers feature the well-known AVR® CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 16 KB, 32 KB, and 64 KB Flash variants in 14 to 32-pin package options. The AVR® DD family is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT).

The family uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Multi-Voltage I/O system allows safe bi-directional communication with systems running at a different voltage. The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), 10-bit DAC together with the MVIO makes the AVR® DD family well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.

AVR64DD32

The AVR64DD32 will be available in TQFP and VQFN package options running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM, and 256B of EEPROM. The AVR64DD32 product supports four Multi-Voltage I/O channels capable of bi-directional communication with external devices running at a higher or lower voltage than the MCU itself. The MVIO system makes the AVR® DD a perfect device for board control, sensor applications, IoT end nodes, and other size constrained applications, and for sensor fusion in larger systems.

Functional Safety:

This product is recommended for safety-critical applications targeting industrial and automotive products (IEC 61508 and ISO 26262). Necessary documentation, such as the FMEDA report and a Safety Manual, can be provided on request. Certified development tools are also available for this product. Contact your local Microchip sales office or your distributor for more information.



Product Features

  • Functional Safety
    • IEC 60730 Class B library (UL certified)
    • ISO 26262 FMEDA
    • ISO 26262 Safety Manual
  • High-Performance AVR RISC CPU with Hardware Multiplier
    • Running up to 24 MHz
    • External High-Frequency Oscillator
    • Single Cycle I/O Access
    • Two-level Interrupt Controller
    • Sleep Modes: Idle, Standby, Power-down
    • Multi-Voltage I/O (MVIO)
    • Event System (EVSYS)
    • Configurable Custom Logic (CCL)
    • Single pin programming and debugging interface (UPDI)
  • Analog Features
    • 12-bit Differential Analog-to-Digital Converter (ADC)
    • 10-bit Digital-to-Analog Converter (DAC) with Output Buffer
    • Zero-Cross Detector (ZCD)
    • Analog Comparator
  • Timer/Counters
    • Timer/Counter type A (TCA)
    • Timer/Counter type B (TCB)
    • Timer/Counter type D (TCD) for control applications
  • Communication
    • Serial communication interfaces: USART, SPI, I2C
  • Built-in Safety Functions:
    • Clock Failure Detection (CFD)
    • Power-On Reset (POR)
    • Brown-Out-Detection (BOD)
    • Voltage Level Monitor (VLM)
    • Cyclic Redundancy Check (CRC) Scan
    • Window Watchdog Timer with Window Mode (WWDT)


No Stock Available

Quantity Increments of 1 Minimum 750
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.104
    1. 750+$1.104

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.