Microchip TechnologyAVR32DB32-E/PTMicrocontrollers - MCUs
MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AVR DB | |
| RISC | |
| AVR | |
| AVR | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 32KB | |
| 4KB | |
| I2C/SPI/USART | |
| 25 | |
| 5 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

