Microchip TechnologyAVR32DA28T-E/SOMicrocontrollers - MCUs
MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| AVR DA | |
| RISC | |
| AVR | |
| AVR | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 32KB | |
| 4KB | |
| Yes | |
| I2C/SPI/USART | |
| 23 | |
| 5 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 17.9 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

