| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 41 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 12 |
| Output Current (A) | 20 |
| Output Power (W) | 240 |
| Minimum Isolation Voltage | 1500VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 150 |
| Switching Regulator | Yes |
| Load Regulation | 12mV |
| Line Regulation | 12mV |
| Efficiency (%) | 94 |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Width | 22.9 mm |
| Package Length | 57.9 mm |
| PCB changed | 5 |
| Supplier Package | 1/8-Brick |
| Pin Count | 5 |