Artesyn / Advanced EnergyAVE350B-48S28-6DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 28V 12.5A 350W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 28 | |
| 12.5 | |
| 350 | |
| 1500VDC(Max) | |
| DC/DC | |
| 1 | |
| 285(Typ) | |
| Yes | |
| 1% | |
| 1% | |
| 93.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 - 0.3(Min) |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 |
Provide the ability to switch between voltages by using this step down AVE350B-48S28-6 DC to DC converter and switching regulator module. It has a voltage of 28 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

