Artesyn / Advanced EnergyAVD85-48S3V3-6LDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 25A 82.5W 8-Pin 1/16-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 25 | |
| 82.5 | |
| 1500VDC | |
| DC/DC | |
| 250 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 91.5 | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 - 0.4(Min) |
| Package Width | 22.9 |
| Package Length | 33 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
