IntelAV80577SH0513M S LB4MMicroprocessors - MPUs
MPU Core™2 Duo Processor P8400 64bit 2.26GHz 1.05V 479-Pin Micro-FCBGA
| Compliant | |
| 3A991.a.1 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Core™2 Duo Processor P8400 | |
| 2 | |
| 64 | |
| 32KB | |
| 2260 | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 1.05 | |
| 0 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 2.21(Max) mm |
| Package Width | 35.05(Max) mm |
| Package Length | 35.05(Max) mm |
| PCB changed | 479 |
| Standard Package Name | BGA |
| Supplier Package | Micro-FCBGA |
| 479 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
