TE ConnectivityAV1910D112Q04Switch Push Button
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Flush Round Button | |
| OFF (ON) | |
| Threaded | |
| 3@250VAC | |
| 2000Vrms | |
| 1000 | |
| 50 | |
| 50000 | |
| 1000000 | |
| 0 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 7.2 | |
| 5 | |
| White | |
| O-Ring(Silicone) | |
| IP67 | |
| Polybutylene Terephthalate | |
| Straight | |
| -20 | |
| 55 | |
| M19 | |
| 17.4 | |
| 17.4 | |
| 22 | |
| 22 | |
| 34.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
