| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.40.00 |
| Automotive | Yes |
| PPAP | Yes |
| Technology | Multilayer |
| Varistor Voltage (V) | 27 |
| Maximum AC Voltage Rating (V) | 17 |
| Maximum DC Voltage Rating (V) | 20 |
| Maximum Clamping Voltage (V) | 44 |
| Tolerance Voltage | 10% |
| Clamping Current (A) | 2.5 |
| Maximum Surge Current (A) | 400 |
| Capacitance Value | 2000 |
| Energy (J) | 1.8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Size Code | 1210 |
| Packaging | Tape and Reel |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.3 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.25 |
| Mounting | Surface Mount |