TXC CorporationAV-9.84375MAGE-TCrystals
Crystal 9.84375MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 200Ohm Automotive AEC-Q200 4-Pin SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 9.84375 | |
| ±30 | |
| ±50 | |
| ±3 | |
| 12 | |
| 200 | |
| Fundamental | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

