TXC CorporationAV-18.432MAHV-TCrystals
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 120Ohm 4-Pin SMD Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 18.432 | |
| ±30 | |
| ±30 | |
| ±3 | |
| 8 | |
| 120 | |
| Fundamental | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

