TXC CorporationAV-13.560MAGE-TCrystals
3.2x2.5 Timing XTAL 13.56 MHz AEC-Q200 30ppm 50ppm -40 to 85C 12pF
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 13.56 | |
| ±30 | |
| ±50 | |
| ±3 | |
| 12 | |
| 60 | |
| Fundamental | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

