Infineon Technologies AGAUIRS2012STRGate and Power Drivers
Driver 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Dependent | |
| 2 | |
| 46 | |
| 35 | |
| 400 | |
| 120 | |
| CMOS | |
| 10 | |
| 20 | |
| 0.7(Max) | |
| 2.5(Min) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 20 | |
| 20 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

