Infineon Technologies AGAUIRGSL4062D1IGBT Chip
Trans IGBT Chip N-CH 600V 59A 246W Automotive AEC-Q101 3-Pin(3+Tab) TO-262 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.57 | |
| 59 | |
| 0.1 | |
| 246 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

