Infineon Technologies AGAUIRFU4292MOSFETs
Trans MOSFET N-CH Si 250V 9.3A 3-Pin(3+Tab) IPAK Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 5 | |
| 9.3 | |
| 100 | |
| 20 | |
| 345@10V | |
| 13@10V | |
| 13 | |
| 705@25V | |
| 100000 | |
| 8.4 | |
| 15 | |
| 16 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.39(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

