Infineon Technologies AGAUIRFSL8408MOSFETs
Trans MOSFET N-CH Si 40V 317A 3-Pin(3+Tab) TO-262 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.9 | |
| 317 | |
| 100 | |
| 1 | |
| 1.6@10V | |
| 216@10V | |
| 216 | |
| 10820@25V | |
| 294000 | |
| 119 | |
| 202 | |
| 108 | |
| 29 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| 1.3@10V | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

