Infineon Technologies AGAUIRFS3306MOSFETs
Trans MOSFET N-CH Si 60V 160A 3-Pin(2+Tab) D2PAK Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 160 | |
| 4.2@10V | |
| 85@10V | |
| 85 | |
| 4520@50V | |
| 230000 | |
| 77 | |
| 76 | |
| 40 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| 3.3@10V | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

