Infineon Technologies AGAUIRFR4615MOSFETs
Trans MOSFET N-CH Si 150V 33A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 33 | |
| 42@10V | |
| 26@10V | |
| 26 | |
| 1750@50V | |
| 144000 | |
| 20 | |
| 35 | |
| 25 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| 34@10V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

