Infineon Technologies AGAUIRFB4610MOSFETs
Trans MOSFET N-CH Si 100V 73A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 73 | |
| 200 | |
| 20 | |
| 14@10V | |
| 90@10V | |
| 90 | |
| 36 | |
| 3550@50V | |
| 190000 | |
| 70 | |
| 87 | |
| 53 | |
| 18 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| 11@10V | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

