Infineon Technologies AGAUIRF7739L2TRMOSFETs
Trans MOSFET N-CH Si 40V 46A 15-Pin Direct-FET L8 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 46 | |
| 1@10V | |
| 220@10V | |
| 220 | |
| 11880@25V | |
| 3800 | |
| 42 | |
| 71 | |
| 56 | |
| 21 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.49(Max) mm |
| Package Width | 9.15(Max) mm |
| Package Length | 7.1(Max) mm |
| PCB changed | 15 |
| Supplier Package | Direct-FET L8 |
| 15 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

